IC INA126PA Micro Power Instrumentation Amplifier 36V 250uA

You may also like:
LM741CN LM741CN
Major Brands
UA741CP UA741CP
National Semiconductor
LM358N LM358N
Major Brands
LM324N LM324N
TI
TL072CP TL072CP
Major Brands
TL074CN TL074CN
Major Brands

$4.89 ea

Call 1-800-831-4242


  • Jameco Part no.: 825934
  • Manufacturer: Burr-Brown
  • Manufacturer no.: INA126PA
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $4.89
10+ $4.59
100+ $4.39

Request a Large Quantity Quote

MICROPOWER INSTRUMENTATION AMPLIFIER

The INA126 and INA2126 are precision instrumentation amplifiers for accurate, low noise differential signal acquisition. Their
two-op-amp design provides excellent performance with very low quiescent current (175µA/channel). This, combined with a
wide operating voltage range of ±1.35V to ±18V, makes them ideal for portable instrumentation and data acquisition systems.
Gain can be set from 5V/V to 10000V/V with a single external resistor. Laser trimmed input circuitry provides low offset voltage (250µV max), low offset voltage drift (3µV/°C max) and excellent common-mode rejection.


Features
:
  • Single version
  • Low quiescent current: 175?A/channel
  • Wide supply range: ±1.35V to ±18V
  • Low offset voltage: 250µV max.
  • Low input bias current: 25nA max.
  • 8-pin DIP package

Applications:
  • Industrial sensor amplifier: Bridge, RTD, Thermocouple
  • Physiological amplifier: ECG, EEG, EMG
  • Multi-Channel data acquistion
  • Portable, Battery-operated systems



Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product