Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector SCSI PL 68 Position 1.27 mm IDT Right Angle Cable Mount 68 Terminal 1 Port

TE Connectivity
749621-7
You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-1658621-0 1-1658621-0
1-480698-0 1-480698-0
43031-0007 43031-0007
640445-4 640445-4

$16.79 ea

1 ship on Mar. 4


  • Jameco Part no.: 838461
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 749621-7
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
5+ $16.79
25+ $15.09
50+ $13.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SCSI PL 68 Position 1.27 mm IDT Right Angle Cable Mount 68 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
GenderPIN
Number of Contacts68
Family749621
TypeSCSI
Body OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Palladium Nickel
Housing MaterialThermoplastic
Number of Ports1
Number of Terminals68
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
Product Depth7.44mm
Product Height14.94mm
Product Length51.54mm
Product TypeConnector SCSI
Additional FeatureAMPLIMITE, SHIELDED
Body/Shell StylePLUG
Contact Finish - MatingGOLD (30)
Contact Finish - TerminationTIN LEAD OVER NICKEL
Contact GenderMALE
DIN ConformanceNO
Empty ShellNO
Filter FeatureNO
Insert MaterialPOLYETHYLENE
IEC ConformanceNO
Manufacturer Series749621
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
Shell MaterialSTEEL, TIN-NICKEL PLATED
Termination TypeIDC
Total Number of Contacts68
UL Flammability Code94V-0
Zero Insertion ForceNO


Report a problem
Suggest a product