Connector SMA Receptacle 0Hz to 4GHz 50Ohm Solder Right Angle Thru-Hole Gold

TE Connectivity
221790-1
You may also like:
5226990-6 5226990-6
5414363-3 5414363-3
227161-1 227161-1
228553-1 228553-1
5227161-9 5227161-9
1050525-1 1050525-1

$33.59 ea

184 ship on Sep. 23


  • Jameco Part no.: 839981
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 221790-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $33.59
25+ $30.39
125+ $28.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SMA Receptacle 0Hz to 4GHz 50 Ohm Solder Right Angle Thru-Hole Gold

Report a problem
Suggest a product
Specification Value
GenderRCP
Impedance50 Ohm
Contact PlatingGold
Body OrientationRight Angle
TypeSMA
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 4GHz
Body PlatingGold
Termination MethodSolderable
Family221790
Body MaterialStainless Steel
Insulator MaterialPolytetrafluoroethylene
Terminate ToPCB
MountingThrough Hole
Product Height9.65mm
Product Length15.24mm
Product TypeConnector RF


Report a problem
Suggest a product