Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Specifications
- Function: Ratiometric
- Output Configuration: Negative
- Topology: Charge Pump
- Output Type: Fixed
- Number of Outputs: 1
- Voltage - Input (Min): 1.5V
- Voltage - Input (Max): 10V
- Voltage - Output (Min/Fixed): -Vin
- Frequency - Switching: 10kHz
- Synchronous Rectifier: No
- Mounting Type: Through Hole
- Package: 8-DIP (0.300", 7.62mm)
- Base Number: LMC7660
Report a problem
Suggest a product
Specification |
Value |
Package | DIP-8 |
Family | LMC7660 |
Minimum Operating Supply Voltage | 1.5V |
Maximum Operating Supply Voltage | 10V |
Output Voltage | -1.5V to -10V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Industrial |
Mounting | Through Hole |
Packaging | Rail |
Pins | 8 |
Product Width | 6.35mm |
Product Height | 3.3mm |
Product Length | 9.27mm |
Product Type | Inverting |
Report a problem
Suggest a product