Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Electromechanical Relay Single Pole Double Throw 3A 12 Volt 360Ohm Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
BA-24W-K BA-24W-K
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24

$4.49 ea

23 ship on Aug. 12
More Available – 3 weeks


  • Jameco Part no.: 842734
  • Manufacturer: Panasonic
  • Manufacturer no.: DS1E-M-DC12V
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

Electromechanical Relay 12VDC 360 Ohm 3A Single Pole Double Throw (SPDT) (15x9.9x9.9)mm THT General Purpose Relay

Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)360
Contact Current2A
Contact Voltage125VAC/30VDC
Pins5
Body Length (mm)15
Body Width (mm)9.9
Body Height (mm)9.9
FamilyDS
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage1.2VDC
Operate Time3ms
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product