Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1500V Surge Withstanding Miniature Relay

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
LEG-12F-R LEG-12F-R
G5V-1-DC5 G5V-1-DC5
AL-D9W-K AL-D9W-K

$2.49 ea

475 ship on Oct. 19
More Available – 3 weeks


  • Jameco Part no.: 842902
  • Manufacturer: Panasonic
  • Manufacturer no.: DS2E-S-DC12V
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75
500+ $1.59

Request a Large Quantity Quote

1500V Surge Withstanding Miniature Relay

Features:

  • High sensitivity: 200 mW pick-up power
  • High switching capacity: 60W, 125 VA
  • High breakdown voltage: 1,500V FCC surge between open contacts (1,000VAC between open contacts)
  • Bifurcated contacts
  • Single side stable type
  • Coil voltage: 12VDC
  • Max. switching voltage: 220VDC, 250VAC
  • Max. switching current: 2 Amps (DC/AC)
  • Max. carrying current: 3 Amps (DC/AC)
  • 200mW nominal operating power
  • Amber sealed
  • Size: 0.787"L x 0.390"W x 0.386"H

    Typical Applications:

  • Telecommunication equipment
  • Office equipment
  • Computer peripherals
  • Security equipment
  • Measuring instrumentation

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormDPDT
    Coil Voltage (DC)12
    Coil Resistance (ohms)720
    Contact Current2A
    Contact Voltage250VAC/220VDC
    Pins8
    Body Length (mm)20
    Body Width (mm)9.9
    Body Height (mm)9.8
    FamilyDS
    Maximum Pick-Up Voltage8.4VDC
    Minimum Dropout Voltage1.2VDC
    Operate Time3ms
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product