Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DS2Y Miniature 2C Relay 2A/5V

You may also like:
DSBT2-S-DC5V DSBT2-S-DC5V
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
LEG-12F-R LEG-12F-R
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5
AL-D9W-K AL-D9W-K

$2.95 ea

524 ship on Oct. 1
More Available – 5 weeks


  • Jameco Part no.: 842996
  • Manufacturer: Panasonic
  • Manufacturer no.: DS2Y-S-DC5V
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

DS2Y Miniature 2C Relay 2A/5V

Features

  • Packaging: DIP-8
  • 2 Form C
  • High sensitivity-200 mW nominal operating power
  • High breakdown voltage 1500V FCC surge between open contact
  • DIP-2C type matching 16 pin IC socket
  • Sealed construction
  • Max switching current: 2A
  • Single side stable
  • Standard polarity


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage (DC)5
Coil Resistance (ohms)125
Contact Current2A/3A
Contact Voltage250VAC/220VDC
Pins8
Body Length (mm)20
Body Width (mm)9.9
Body Height (mm)9.9
FamilyDS2Y
Maximum Pick-Up Voltage3.5VDC
Minimum Dropout Voltage0.5VDC
Operate Time4ms
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-40


Report a problem
Suggest a product