Relays
Power
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
View larger image
Jameco Part no.:
843155
Manufacturer:
Panasonic
Manufacturer p/n:
JS1-5V-F
HTS code:
8536410020
Data Sheet (current)
[77 KB ]
You may also like:
JS1-12V-F
T9AP1D52-48-03
VS-12STBU-5-IO2(ERI-FGW)
JS1F-B-24V-F-H194
HSINDA 953-1C12DM-R
G5LE-1-DC5
$1.49
ea
90 ship on Jan. 25
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.49
10+
$1.35
100+
$1.19
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
843155
Manufacturer:
Panasonic
Manufacturer no.:
JS1-5V-F
HTS code:
8536410020
Data Sheet (current)
[77 KB ]
# of units
Price
1+
$1.49
10+
$1.35
100+
$1.19
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
5VDC Small PC Mount Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Contact form: SPDT
Coil voltage: 5VDC
Coil resistance: 69.4Ω
Contact voltage: 250VAC/100VDC
Contact current: 10A/5A
Size: 0.87"L x 0.63"W x 0.63"H
5-pin package
Mechanical life: 10 million operations
Electrical life: 100,000 operations
Dielectric strength: 1500Vrms (between contact and coil)
Potter and Brumfield Cross Reference: T7C55D-05
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Coil Voltage (DC)
5
Contact Form
SPDT
Coil Resistance (ohms)
69.4
Current Rating
10 A
Termination
5-Pin
Size (L" x W" x H")
0.87 x 0.63 x 0.63
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
Image is representative only