Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Header 4 Position 6.35mm Solder Straight Thru-Hole 4 Terminal 1 Port

TE Connectivity
350792-1
You may also like:
760K 760K
43031-0007 43031-0007
39-01-2060 39-01-2060
5103308-3 5103308-3
1-1658621-0 1-1658621-0
292303-1 292303-1

$1.29 ea

3,385 ship on Sep. 29


  • Jameco Part no.: 846591
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350792-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Connector Header 4 Position 6.35mm Solder Straight Thru-Hole 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Contact GenderMALE
Total Number of Contacts4
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureMATE-N-LOK
Manufacturer Series350792
Contact MaterialPHOSPHOR BRONZE
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialPOLYAMIDE
Mating InformationMULTIPLE MATING PARTS AVAILABLE
OptionGENERAL PURPOSE
Contact Finish - TerminationTIN
Contact Finish - MatingTIN
JESD-97 Codee3


Report a problem
Suggest a product