Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

MCU 8-Bit ATmega RISC 16KB Flash 2.5 Volt3.3 Volt 5 Volt 32-Pin MLF EP

Atmel (Microchip)
ATMEGA168V-10MU
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-PU ATMEGA328-PU
AT89C2051-24PU AT89C2051-24PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$6.59 ea

56 ship on Sep. 25


  • Jameco Part no.: 847105
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATMEGA168V-10MU
  • NCNR (Non-Cancelable, Non Returnable)
    • Electronics Parts Locator
# of units Price
10+ $6.59
50+ $5.99
250+ $5.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5 Volt/3.3 Volt/5 Volt 32-Pin VQFN EP

Report a problem
Suggest a product
Specification Value
Supplier PackageMLF EP
Maximum Speed10MHz
Device CoreAVR
Instruction Set ArchitectureRISC
Maximum Clock Rate10MHz
Data Bus Width8Bit
Family NameATmega
Number of Programmable I/Os23
Number of Timers3
On-Chip ADC8-chx10-bit
Program Memory Size16KB
Program Memory TypeFlash
RAM Size1KB
Interface Type2-Wire/SPI/USART/Serial
Minimum Operating Supply Voltage1.8V|2.7V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count32
FamilyATMEGA168V
Product Width5mm
Product Height0.88mm
Product Length5mm
Product TypeMicrocontroller


Report a problem
Suggest a product