Specification |
Value |
Contact Gender | FEMALE |
Total Number of Contacts | 144 |
Mounting Style | RIGHT ANGLE |
Mounting Type | BOARD |
Number of Rows Loaded | 2 |
Terminal Pitch (mm) | 0.8 |
Filter Feature | NO |
Mixed Contacts | NO |
Termination Type | SURFACE MOUNT |
DIN Conformance | NO |
IEC Conformance | NO |
Manufacturer Series | 390322 |
MIL Conformance | NO |
Option | GENERAL PURPOSE |
Additional Feature | LATCHED, POLARIZED |
UL Flammability Code | 94V-0 |
Part Number Type | PART |
Product Type | SINGLE PART CARD EDGE CONN |
Body/Shell Style | SOCKET |
Contact Material | COPPER ALLOY |
Contact Finish - Mating | GOLD OVER NICKEL |
Contact Finish - Termination | GOLD FLASH |
JESD-97 Code | e4 |
Report a problem
Suggest a product