# of units | Price |
---|---|
10+ | $7.29 |
50+ | $6.49 |
250+ | $5.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 413990 |
Gender | F |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold Over Nickel |
Contact Material | Brass |
Body Plating | Gold Over Nickel |
Body Material | Brass |
Termination Method | Solderable |
Insulation Material | Teflon |
Terminate To | PCB |
Mounting | Through Hole |
Depth | 6.35mm |
Height | 6.15mm |
Product Length | 6.35mm |