Capacitor 0.1 uF 50 Volt X7R 20% Radial 2 Pin DIP 8.255mm Slide Pack

You may also like:
SR215C104KAA SR215C104KAA
MOC100000/100 MOC100000/100
SR151C103KAA SR151C103KAA
MOC470/100-R MOC470/100-R
SR211C333KAA SR211C333KAA
MOC10000/100-R MOC10000/100-R

$1.79 ea

68 ship on Sep. 20


  • Jameco Part no.: 848909
  • Manufacturer: AVX
  • Manufacturer no.: MD015C104MAB
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Capacitor Ceramic 0.1uF 50 Volt X7R 20% Radial 2 Pin DIP 8.255mm 125C Slide Pack

Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 uF
Voltage50VDC
Tolerance (%)20
DielectricX7R
ConstructionRadial
Size6.6mm X 2.54mm X 3.43mm
Case StyleMolded
Maximum Operating Temperature125°C
MountingThrough Hole
Minimum Operating Temperature-55°C
FamilyMD
Seated Plane Height4.19mm(Max)
Lead Diameter0.48mm
Lead Pitch For Radial8.255mm
Product Depth2.54mm(Max)
Product Height3.43mm(Max)
Product Length6.6mm
Product TypeCapacitor Ceramic Multilayer
PackagingSlide Pack
Package/Case2 Pin DIP


Report a problem
Suggest a product