Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1/2 Watt Single Turn 3/8" Square Cermet
Potentiometers (Bourns Equiv 3386 Series) 200 pcs

You may also like:
85032-REFILL 85032-REFILL
00081832 00081832
ASST8-R ASST8-R
K/RES-E12 K/RES-E12
G1C175-R G1C175-R
ASST30-R ASST30-R
110990043 110990043

$39.95 ea

10 ship on Feb. 26
call 1-800-831-4242 for more

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 85032
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3/8SQ1/2WTRIMKIT
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $39.95
5+ $35.95

Request a Large Quantity Quote

1/2 Watt Single Turn 3/8" Square Cermet Potentiometers (Bourns Equiv 3386 Series) 200 pcs

This potentiometer kit includes a 20 Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611), 30 adhesive labels for drawers to identify parts in kit and all the electronic components listed in each kit. For a refill kit of potentiometers without the cabinet, see P/N: 2291359.

Includes:

  • 10 of each: 50Ω, 100Ω, 2kΩ, 5kΩ, 10kΩ, 20kΩ, 25kΩ, 50kΩ, 100kΩ, 500kΩ, 1MΩ, 2MΩ
  • 20 of each: 500Ω, 1kΩ
  • 40 miscellaneous 1/4-watt to 3/4-watt assorted pots.


Report a problem
Suggest a product
Specification Value
Manufacturer Series3386
FamilyMix
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns1
Actuator TypeSlot
Actuator OrientationAssorted
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)9.53
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.15


Report a problem
Suggest a product