3/4 Watt 15-Turn 3/4" Rectangular Cermet Potentiometers (Bourns Equiv 3006 Series) 200 pcs

You may also like:
85041-REFILL 85041-REFILL
00081832 00081832
ASST8-R ASST8-R
K/RES-E12 K/RES-E12
G1C175-R G1C175-R
ASST30-R ASST30-R
110990043 110990043
Price Reduced

$44.95 ea

6 ship on Jan. 17
call 1-800-831-4242 for more

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 85041
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3/4 WATT 15-TURN POT KIT
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $44.95
5+ $39.95

Request a Large Quantity Quote

3/4 Watt 15-Turn 3/4'' Rectangular Cermet Potentiometers (Bourns Equiv 3006 Series) 200 pcs

This potentiometer kit includes a 20 Drawer Component Cabinet (P/N 319600), 20 clear plastic drawers (P/N 319601), 20 clear dividers (P/N 319611), 30 adhesive labels for drawers to identify parts in kit and all the electronic components listed in each kit. See P/N: 2291367 for a refill kit without the component cabinet.

Includes 12 types of 3/4 Watt linear taper potentiometers:

  • 10 of each: 50Ω, 100Ω, 200Ω, 1kΩ, 2kΩ, 5kΩ, 10kΩ, 20kΩ, 50kΩ, 500kΩ, 1MΩ, 2MΩ
  • 20 of each: 500Ω, 200kΩ
  • 40 miscellaneous 1/4-watt, 1/2-watt and 3/4-watt assorted pots.


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
Power Rating0.75 W
Tolerance (%)10
Type3/4" Rectangular
Number of Turns15
Actuator TypeSide Slot
Actuator OrientationAssorted
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product