Specification |
Value |
Family | 5222132 |
Gender | F |
Body Orientation | Straight |
Impedance | 75 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Nickel |
Body Material | Zinc Die Cast |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solderable |
Insulator Material | Polymethylpentene |
Terminate To | PCB |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Packaging | Individual |
Product Depth | 14.76mm |
Product Height | 35.57mm |
Product Length | 15.88mm |
Report a problem
Suggest a product