# of units | Price |
---|---|
20+ | $2.69 |
100+ | $2.29 |
200+ | $2.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 22 |
Voltage (VDC) | 35 |
Tolerance (%) | 10 |
Construction | Radial |
Size (Dia. x H)(mm) | 8.5 x 14 |
Lead Spacing (mm) | 5 |
Family | TAP |
Polarity | Polar |
Dissipation Factor | 8% |
Equivalent Series Resistance | 1.3Ohm |
Leakage Current | 6.1uA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Packaging | Bulk |
Case Style | Dipped |
Wire Form | Outside Bend |
Lead Diameter | 0.5mm |
Seated Plane Height | 14mm(Max) |
Product Height | 14mm(Max) |
Product Diameter | 8.5mm(Max) |
Product Type | Capacitor Tantalum Solid |