3296 - 3/8" Square 1K Ω 25-Turn Trimmer Potentiometer

You may also like:
3299W-1-102-VP 3299W-1-102-VP
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
3296W-1-203 (64W203/67WR20K) 3296W-1-203 (64W203/67WR20K)
Price Reduced

$1.75 ea

9,144 ship on Jan. 20
More Available – 3 weeks


  • Jameco Part no.: 853556
  • Manufacturer: Weston Electronics
  • Manufacturer no.: 850W1K (3296W-1-102)
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.19
250+ $0.99
500+ $0.75

Request a Large Quantity Quote

3296 - 3/8" Square 1K Ω 25-Turn Trimmer Potentiometer

  • Power rating: 1/2 watt
  • Top adjustment
  • Resistance: 1000 ohms
  • Resistance tolerance: ±10%
  • Alternate number: 850WIK (Mfg.: Weston)

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3296
    FamilyW
    Resistance (Ohms)1000
    Power Rating0.5 W
    Tolerance (%)10
    Type3/8" Square
    Number of Turns25
    Actuator TypeTop Slot
    Actuator OrientationTop
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)4.83
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product