Specification |
Value |
Product Type | COMBINATION LINE CONNECTOR |
Contact Gender | MALE |
Total Number of Contacts | 2 |
Termination Type | SOLDER |
Mounting Type | BOARD |
Additional Feature | PIN HEADER |
Manufacturer Series | 640497 |
Contact Material | PHOSPHOR BRONZE |
Filter Feature | NO |
Mixed Contacts | NO |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Empty Shell | NO |
Zero Insertion Force | NO |
UL Flammability Code | 94V-0 |
Shell Material | NYLON |
Mating Information | 1-640517-0 |
Contact Finish - Termination | TIN |
Contact Finish - Mating | TIN |
JESD-97 Code | e3 |
Report a problem
Suggest a product