# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
50+ | $9.49 |
100+ | $8.39 |
Specification | Value |
---|---|
Resistance (ohm) | 5000 |
Power Rating | 2 W |
Tolerance (%) | 5 |
Number of Turns | 10 |
Shaft Length | 0.812" / 20.62mm |
Termination Style | Solder Lug, Panel Mount |
Body Diameter | 0.875" / 22.23mm |
Ganging Number | 1 |
Resistive Element Material | Wirewound |
Manufacturer Series | 3590S |
Taper | Linear |
Product Type | Precision |
Actuator Type | Slotted Shaft |
Type | Rotary Metal |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Panel |
Height (mm) | 39.22 |
Temperature Coefficient (ppm/Cel) | 50 |
Shaft Diameter (mm) | 6.29 |