Specification |
Value |
Product Type | COMBINATION LINE CONNECTOR |
Contact Gender | MALE |
Total Number of Contacts | 4 |
Termination Type | SOLDER |
Mounting Type | BOARD |
Additional Feature | MATE-N-LOK |
Manufacturer Series | 641737 |
Filter Feature | NO |
Mixed Contacts | NO |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Empty Shell | NO |
Zero Insertion Force | NO |
UL Flammability Code | 94V-2 |
Shell Material | POLYAMIDE |
Mating Information | 1-480424-0 |
Option | GENERAL PURPOSE |
JESD-97 Code | e3 |
Report a problem
Suggest a product