Resistor Thick Film Network 10K Ohm 2% 1.25 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole

You may also like:
77061472P 77061472P
4309R-101-472LF 4309R-101-472LF

$0.92 ea

1,306 ship on Sep. 23


  • Jameco Part no.: 857160
  • Manufacturer: Bourns
  • Manufacturer no.: 4310R-101-103
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
55+ $0.92
275+ $0.76
1375+ $0.67

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
Resistor Thick Film Network 10K Ohm 2% 1.25 Watt ±100ppm/C BUS Molded 10-Pin SIP Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance Value10K Ohm
Power Rating1.25W
Circuit DesignatorBussed
Number of Resistors9
Number of Terminals10
Family4300R
TypeNetwork
Power Rating per Resistor1/5W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch2.54mm
Termination StylePin
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Case StyleMolded
Package TypeSIP
Package/CaseSIP
Product Depth2.16mm
Product Height4.95mm
Product Length24.99mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product