Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3 Position Universal MATE-N-LOK PIN Header Assembly 94VO

You may also like:
760K 760K
39-01-2060 39-01-2060
1367147-1 1367147-1
43031-0007 43031-0007
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0

$1.49 ea

4,221 ship on Oct. 2


  • Jameco Part no.: 857178
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 641966-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
35+ $1.49
175+ $1.29
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Connector Header 3 Position 6.35mm Solder Straight Thru-Hole 3 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Contact GenderMALE
Total Number of Contacts3
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureMATE-N-LOK, POLARIZED
Manufacturer Series641966
Contact MaterialPHOSPHOR BRONZE
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialPOLYAMIDE
Mating InformationMULTIPLE MATING PARTS AVAILABLE
OptionGENERAL PURPOSE
Contact Finish - TerminationTIN
Contact Finish - MatingTIN
JESD-97 Codee3


Report a problem
Suggest a product