Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6 Position Universal MATE-N-LOK Header Assembly Polarizing 94VO

TE Connectivity
643424-1
You may also like:
760K 760K
43031-0007 43031-0007
39-01-2060 39-01-2060
5103308-3 5103308-3
1-1658621-0 1-1658621-0
292303-1 292303-1

$1.89 ea

80 ship on Sep. 29


  • Jameco Part no.: 857952
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 643424-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.89
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Connector Socket 6 Position 6.35mm Solder Straight Thru-Hole 6 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCOMBINATION LINE CONNECTOR
Body/Shell StyleSOCKET
Contact GenderFEMALE
Total Number of Contacts6
Termination TypeSOLDER
Mounting TypeBOARD
Additional FeatureMATE-N-LOK, POLARIZATION AVAILABLE
Manufacturer Series643424
Contact MaterialPHOSPHOR BRONZE
Filter FeatureNO
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Empty ShellNO
Zero Insertion ForceNO
UL Flammability Code94V-0
Shell MaterialPOLYAMIDE
Mating Information350715-1
OptionGENERAL PURPOSE
Contact Finish - TerminationTIN
Contact Finish - MatingTIN
JESD-97 Codee3


Report a problem
Suggest a product