Resistor Thick Film Net 4.7k Ohm 2% 1.28 Watt ±100ppm °C BUS 16-Pin Som Gull Wing Surface Mount Tube

You may also like:
766163221GP 766163221GP
4816P-T01-103LF 4816P-T01-103LF
EXB-V8V472JV EXB-V8V472JV
EXB-38V220JV EXB-38V220JV
4816P-T01-101 4816P-T01-101
742C083105JP 742C083105JP

$1.29 ea

4,589 ship on Sep. 23


  • Jameco Part no.: 859157
  • Manufacturer: Bourns
  • Manufacturer no.: 4816P-T02-472
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Resistor Thick Film Network 4.7K Ohm 2% 1.28 Watt ±100ppm/C BUS Molded 16-Pin SOM Gull Wing Surface Mount

Report a problem
Suggest a product
Specification Value
Resistance Value4.7KOhm
Power Rating1.28W
Number of Terminals16
Number of Resistors15
Circuit DesignatorBussed
Family4800P
TypeNetwork
Power Rating per Resistor2/25W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch1.27mm
Termination StyleGull Wing
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Case StyleMolded
Package TypeSOM
Package/CaseSOM
Product Depth7.62mm
Product Height2.03mm
Product Length11.18mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product