Connector DIN 41612 Pl 96 Position 2.54mm Solder Right Angle Through Hole

TE Connectivity
650947-5
You may also like:
JS-1108-02-R JS-1108-02-R
7110-10SG-R 7110-10SG-R
22-23-2021 22-23-2021
22-01-3027 22-01-3027
22-01-3037 22-01-3037
JS-1108-04-R JS-1108-04-R

$5.99 ea

30 ship on May. 17


  • Jameco Part no.: 859561
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 650947-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694030
  • Web Exclusive
# of units Price
10+ $5.99
50+ $5.39
250+ $4.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector DIN 41612 PL 96 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family650947
TypeDIN 41612
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderPL
Housing ColorGray
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts96
Number of Rows3
Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54 mm
Depth17.73 mm
Height11.1 mm
Length94 mm
Termination MethodSolder
Product TypeConnector Backplane


Report a problem
Suggest a product