# of units | Price |
---|---|
10+ | $6.85 |
50+ | $6.14 |
250+ | $5.48 |
Request a Large Quantity Quote
Specification | Value |
---|---|
No. of Contacts | 9 |
No. of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solderable |
Mounting | Through Hole |
Pitch | 2.74mm |
Contact Plating | Gold Over Nickel|Gold Over Palladium Nickel Over Nickel |
Family | 745071 |
Contact Material | Brass |
Housing Material | Polyester |
Body Orientation | Straight |
Product Depth | 10.41mm |
Product Height | 12.09mm |
Product Length | 30.89mm |