Specification |
Value |
No. of Contacts | 9 |
No. of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solderable |
Mounting | Through Hole |
Pitch | 2.74mm |
Contact Plating | Gold Over Palladium Nickel |
Family | 747250 |
Contact Material | Brass |
Housing Material | Polyester |
Body Plating | Tin Over Copper |
Body Orientation | Right Angle |
Maximum Voltage Rating | 125VDC, VAC, 125VDC, VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Product Depth | 18.62mm |
Product Height | 12.55mm |
Product Length | 30.81mm |
Report a problem
Suggest a product