Varistor 30 Volt AC 38 Volt 500 Amp 47 Volt Through Hole Bulk

You may also like:
V100ZA05 V100ZA05
V68ZT05 V68ZT05
0056ZR10D 0056ZR10D
GNR10D471K GNR10D471K
0216NR05DTOK 0216NR05DTOK
V120ZT05 V120ZT05
Price Reduced

$0.27 ea

2,433 ship on Dec. 16


  • Jameco Part no.: 865055
  • Manufacturer: Panasonic
  • Manufacturer no.: ERZ-V07D470
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.20
4750+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Varistor 30VAC/38VDC 500A 47 Volt Radial Bulk


TRANSIENT SURGE ABSORBER

Report a problem
Suggest a product
Specification Value
Transient Energy (J)2.8
Clamping Voltage (V)93
Clamping Current (A)2.5
Maximum Surge Current500A
Lead StyleRadial
FamilyV
ESD ProtectionNo
Rated AC Voltage (URac) (V)30
Rated DC Voltage (URdc) (V)38
Diameter (mm)8.5
Operating Temperature-Min (Cel)-40°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
Lead Spacing (mm)5
Width (mm)4.9
Height (mm)11.5


Report a problem
Suggest a product