Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Programmable Resolution 1-Wire Digital Thermometer

You may also like:
LM35DZ LM35DZ
TMP36GT9Z TMP36GT9Z
LM34DZ LM34DZ
LM335Z LM335Z
LM34CZ LM34CZ
LM35DT LM35DT

$2.75 ea

1,035 ship on Sep. 29
More Available – 5 weeks


    • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.59
100+ $2.49

Request a Large Quantity Quote

3-pin 1-Wire Programmable Resolution Digital Thermometer

The DS18B20 digital thermometer provides 9-bit to 12-bit Celsius temperature measurements and has an alarm function with nonvolatile user-programmable upper and lower trigger points. The DS18B20 communicates over a 1-Wire bus that by definition requires only one data line (and ground) for communication with a central microprocessor.

It has an operating temperature range of -55°C to +125°C and is accurate to ±0.5°C over the range of -10°C to +85°C. In addition, the DS18B20 can derive power directly from the data line ("parasite power"), eliminating the need for an external power supply.

Features

  • Unique 1-wire interface requires only one port pin for communication
  • Packaging: TO-92
  • Voltage: 3V to 5.5V


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92 3
Accuracy±2°C(Max)
Interface Type1-Wire
Output TypeDigital
FamilyDS18B20
FunctionTemp Sensor
Resolution12Bit(Max)
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V, 5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Product Width3.94mm(Max)
Product Height4.95mm(Max)
Product Length4.95mm(Max)
Product TypeTemp Sensor


Report a problem
Suggest a product