Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V Radial

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
ERFRA110-60Z ERFRA110-60Z
MF-R075 MF-R075
TR600-150-RA-B-0.5 TR600-150-RA-B-0.5
MF-R110 MF-R110
Clearance

$0.29 ea

10% discount applied in cart

317 ship on Aug. 5


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
250+ $0.15

Request a Large Quantity Quote

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V Radial

Features:

  • Maximum Voltage: 72V
  • Maximum Current: 40A
  • Trip Current: 800mA
  • Time to Trip: 3.8s


Report a problem
Suggest a product
Specification Value
Max Current (A)40
Voltage Rating72
IHOLD (A)0.4
ITRIP (A)0.8
Initial Resistance Ohms @ 23°C MIN0.55
Initial Resistance Ohms @ 23°C MAX0.86
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product