PPTC Resettable Fuse 160mA 250V 3A Max 18 Ohm Radial

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
MF-R075 MF-R075
RXE075 RXE075
MF-R110 MF-R110
MF-R090 MF-R090

$0.59 ea

10% discount applied in cart

3,797 ship on May. 17


  • Jameco Part no.: 867288
  • Manufacturer: Raychem/TYCO Electronics
  • Manufacturer no.: TR600-160LF-0.130
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

PPTC Resettable Fuse 160mA 250V 3A Max 18 Ohm Radial

Specifications

  • Termination Style: Radial
  • Hold Current: 160 mA
  • Maximum Voltage: 250 V
  • Trip Current: 320 mA
  • Current Rating - Max: 3 A
  • Resistance: 18 Ohms
  • Operating Temperature: -40C to +85C
  • Type: PolySwitch Resettable Fuses (PPTC)
  • Mounting Style: Through Hole
  • Part # Aliases: 264285-000


Report a problem
Suggest a product
Specification Value
Current Rating3 A
Voltage Rating250 VDC
IHOLD (A)0.16
ITRIP (A)0.32
Initial Resistance Ohms @ 23°C MIN18.0
Initial Resistance Ohms @ 23°C MAX22.0
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product