Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC

Fairchild Semiconductor Rohs logo
74AC14SC
You may also like:
74AC138SC 74AC138SC
74AC374 74AC374
74AC32SC 74AC32SC
74AC04SC 74AC04SC
74AC244SC 74AC244SC
74AC08SC 74AC08SC

$0.27 ea

5,555 ship on May. 17


  • Jameco Part no.: 867608
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74AC14SC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.24
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC


IC,74AC14SC,FACT STD HEX SCHM ITT TRIGGER

Report a problem
Suggest a product
Specification Value
FamilyAC
Number of Functions6
Operating Temperature-Max (Cel)85
Package Body MaterialPLASTIC/EPOXY
Package CodeSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Seated Height-Max (mm)1.753
Supply Voltage-Max (Vsup) (V)6
Supply Voltage-Min (Vsup) (V)2
Surface MountYES
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)3.9
Lead FreeYES
Operating Temperature-Min (Cel)-40
JESD-97 Codee3/e4
Peak Reflow Temperature (Cel)260
Supply Voltage-Nom (Vsup) (V)3.3
Terminal FinishMATTE TIN/NICKEL PALLADIUM GOLD
Number of Inputs1
Gate TypeINVERT
Propagation Delay (tpd) (ns)15
JESD-30 CodeR-PDSO-G14
Moisture Sensitivity Level1
Length (mm)8.6235
Number of Terminals14


Report a problem
Suggest a product