Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

AND Gate 4-Element 2-IN CMOS 14-Pin SOIC

Fairchild Semiconductor
74LCX08M
You may also like:
74LCX16245MTD 74LCX16245MTD
74LCX138MTC 74LCX138MTC
74LCX125MTC 74LCX125MTC
74LCX04MTC 74LCX04MTC
MC74LCX16245DTG MC74LCX16245DTG
74LCX16373MTD 74LCX16373MTD

$0.32 ea

691 ship on Dec. 9


  • Jameco Part no.: 868969
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LCX08M
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
  • Web Exclusive
# of units Price
160+ $0.32
800+ $0.27
4000+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC


IC,74LCX08M,LOW VLT QUAD AND G ATE

Report a problem
Suggest a product
Specification Value
FamilyLVC/LCX/Z
TypeAND
Number of Functions4
Supply Voltage-Nom (Vsup) (V)2.5
Moisture Sensitivity Level1
Propagation Delay (tpd) (ns)6.6
JESD-30 CodeR-PDSO-G14
JESD-97 Codee3/e4
Lead FreeYES
Length (mm)8.6235
Number of Terminals14
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package CodeSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)1.753
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)2
Surface MountYES
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FinishMATTE TIN/NICKEL PALLADIUM GOLD
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
[email protected] Reflow Temperature-Max (s)40
Width (mm)3.9
Number of Inputs2


Report a problem
Suggest a product