IC 74LVX3245 8-bit Translating Transceiver 3-State 24-pin TSSOP

Fairchild Semiconductor
74LVX3245MTC
You may also like:
74LVX00MTC 74LVX00MTC
74LVX14MTC 74LVX14MTC
74LVXC4245MTC 74LVXC4245MTC
74LVX244M 74LVX244M
74LVX245MTC 74LVX245MTC
74LVXC3245QSC 74LVXC3245QSC
Price Reduced

$1.79 ea

690 ship on Dec. 20


  • Jameco Part no.: 869718
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LVX3245MTC
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.49
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Voltage Level Translator 24-Pin TSSOP


IC,74LVX3245MTC,8-BIT TRANSLAT ING TRANCEIVERS

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Gate TypeTRANSCEIVER
FamilyLV/LV-A/LVX/H
Number of Functions1
JESD-30 CodeR-PDSO-G24
Number of Terminals24
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) (ns)9
Seated Height-Max (mm)1.1
Supply Voltage-Max (Vsup) (V)3.6
Supply Voltage-Min (Vsup) (V)2.7
Surface MountYES
Terminal FormGULL WING
Terminal Pitch (mm)0.65
Terminal PositionDUAL
Width (mm)4.4
Lead FreeYES
Supply Voltage-Nom (Vsup) (V)3.3
TechnologyCMOS
JESD-97 Codee4
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Number of Bits8
Output PolarityTRUE
Terminal FinishNICKEL PALLADIUM GOLD
Number of Ports2
Output Characteristics3-ST
Additional FeaturePORT A OPERATES AT 3V SUPPLY AND PORT B OPERATES AT 5V SUPPLY
Length (mm)7.8
Temperature GradeINDUSTRIAL


Report a problem
Suggest a product