Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NAND Gate 4-Element 2 Input CMOS 14-Pin SOIC

Fairchild Semiconductor
74VHC00M
You may also like:
74VHC573M 74VHC573M
74VHC04M 74VHC04M
74VHC139M 74VHC139M
74VHC74MTC 74VHC74MTC
74VCX16245MTD 74VCX16245MTD
74VHC244MTC 74VHC244MTC

$0.27 ea

2,704 ship on Aug. 10


  • Jameco Part no.: 869769
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74VHC00M
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.23
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
NAND Gate 4-Element 2 Input CMOS 14-Pin SOIC


IC,74VHC00M,FINISHED GOOD

Report a problem
Suggest a product
Specification Value
FamilyAHC/VHC
TypeNAND
Number of Functions4
Supply Voltage-Nom (Vsup) (V)3.3
Moisture Sensitivity Level1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
JESD-30 CodeR-PDSO-G14
Lead FreeYES
Length (mm)8.6235
Number of Terminals14
Package Body MaterialPLASTIC/EPOXY
Package CodeSOP
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Seated Height-Max (mm)1.753
Surface MountYES
TechnologyCMOS
Temperature GradeINDUSTRIAL
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Terminal PositionDUAL
Width (mm)3.9
JESD-97 Codee3
Peak Reflow Temperature (Cel)260
Terminal FinishMATTE TIN
[email protected] Reflow Temperature-Max (s)40
Supply Voltage-Max (Vsup) (V)5.5
Supply Voltage-Min (Vsup) (V)2
Propagation Delay (tpd) (ns)13
Number of Inputs2


Report a problem
Suggest a product