Diode Ultra Fast Recovery Rectifier 100 Volt 0.2A 3-Pin SOT-23 Tape and Reel

Fairchild Semiconductor
MMBD914
You may also like:
MUR410G MUR410G
STTA1206D STTA1206D
1N4150 1N4150
MUR420G MUR420G
MUR460G MUR460G
NTE598 NTE598

$0.04 ea

5 ship on Sep. 30


  • Jameco Part no.: 873231
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: MMBD914
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
730+ $0.035
3650+ $0.031
7300+ $0.027

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 730
Diode Small Signal Switching 100 Volt 0.2A 3-Pin SOT-23


MMBD914,003, PLASTIC MOLDED, S OT-23 STD-PRO PKG1, SMD (49)<

Report a problem
Suggest a product
Specification Value
FamilyMMBD914
TypeUltra Fast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current0.2A
Peak Forward Voltage[email protected]
Peak Non-Repetitive Surge Current2A
Peak Reverse Current5uA
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Product Height0.93mm
Supplier PackageSOT-23
Product Width1.3mm
Product Length2.92mm
Product TypeRectifier


Report a problem
Suggest a product