Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 80C31 MCU 8-Bit CISC 40-pin DIP

You may also like:
80C31 80C31
SCN8031HCCN40 SCN8031HCCN40
W65C02S6TPG-14 W65C02S6TPG-14
W65C22S6TPG-14 W65C22S6TPG-14
6502 6502
6551 6551
8255A-5 8255A-5
68B09E 68B09E

$5.95 ea

390 ship on Aug. 7
More Available – 5 weeks


  • Jameco Part no.: 876096
  • Manufacturer: Intel Corporation
  • Manufacturer no.: P80C31BH-1
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79

Request a Large Quantity Quote

MCU 8-Bit MCS51 CISC 4KB ROM 5 Volt 40-Pin

Specifications

  • High performance CHMOS EPROM
  • 24 MHz operation
  • Improved quick-pulse programming algorithm
  • 3-Level program memory lock
  • Boolean processor
  • 128-Byte data RAM
  • 32 Programmable I/O lines
  • Two 16-bit timer/counters
  • Extended temperature range (-40°C to +85°C)
  • 5 Interrupt sources
  • Programmable serial port
  • TTL-and CMOS-compatible logic levels
  • 64K External program memory space
  • 64K External data memory space
  • ONCE mode facilitates system testing
  • Power control modes: Idle and Power down

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP-40
    Maximum Speed16MHz
    Device Core80C31BH
    Instruction Set ArchitectureCISC
    Maximum Clock Rate16MHz
    Data Bus Width8Bit
    Maximum Expanded Memory Size64KB
    Family NameMCS51
    Number of Programmable I/Os32
    Number of Timers2
    Program Memory Size4KB
    Program Memory TypeROM
    RAM Size128Byte
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelAutomotive
    MountingThrough Hole
    Pin_Count40
    Family80C31BH
    Product Width13.84mm(Max)
    Product Height4.19mm(Max)
    Product Length52.58mm(Max)
    Product TypeMicrocontroller


    Report a problem
    Suggest a product