# of units | Price |
---|---|
160+ | $0.32 |
800+ | $0.24 |
4000+ | $0.22 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Type | Linear |
Polarity | Positive |
Output Type | Fixed |
Function | Standard |
Line Regulation | 150mV |
Load Regulation | 60mV |
Typical Dropout Voltage @ Current | [email protected] |
Maximum Input Voltage | 30V |
Output Voltage | 5V |
Maximum Output Current | 0.1A |
Number of Outputs | 1 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Rail |
Pin_Count | 8 |
Supplier_Package | SOIC N |
Product Width | 4mm(Max) |
Product Height | 1.5mm(Max) |
Product Length | 5mm(Max) |
Product Type | Linear Regulator |
Family | MC78L05A |