IC 78L08 Standard Positive Regulator 8 Volt 0.1 Amp TO-92

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.27 ea

2,881 ship on Sep. 23


  • Jameco Part no.: 876791
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC78L08ACPG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.22
4750+ $0.20

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Low Drop Out (LDO) Regulator Position 8 Volt 0.1A 3-Pin TO-92

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeLinear
PolarityPositive
Output TypeFixed
FunctionStandard
Line Regulation175mV
Load Regulation80mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage30V
Output Voltage8V
Maximum Output Current0.1A
Maximum Power Dissipation625mW
Number of Outputs1
Junction to Ambient200C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width4.19mm(Max)
FamilyMC78L08A
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product