Rectangular Connectors
.118" (3.00mm) Series
2 Positions Right Angle Through Hole Header Connector Tin
View larger image
Jameco Part no.:
883270
Manufacturer:
Molex
Manufacturer p/n:
43045-0200
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8538907080
Data Sheet (current)
[244 KB ]
You may also like:
39-01-2060
1367147-1
1-480698-0
1-1658621-0
43031-0007
760K
$0.75
ea
44,525 ship on Jan. 29
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
70+
$0.75
350+
$0.61
1750+
$0.54
Request a Large Quantity Quote
NOTE:
Order in multiples of 70
WARNING: Proposition 65
Jameco Part no.:
883270
Manufacturer:
Molex
Manufacturer no.:
43045-0200
NCNR (Non-Cancelable, Non Returnable)
HTS code:
8538907080
Data Sheet (current)
[244 KB ]
Web Exclusive
# of units
Price
70+
$0.75
350+
$0.61
1750+
$0.54
Request a Large Quantity Quote
NOTE:
Order in multiples of 70
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
2 Positions Right Angle Through Hole Header Connector Tin
Specifications
Series: Micro-Fit 3.0™ 43045
Connector Type: Header
Contact Type: Male Pin
Pitch - Mating: 0.118" (3.00mm)
Style: Board to Cable/Wire
Shrouding: Shrouded - 4 Wall
Number of Positions: 2
Number of Positions Loaded: All
Number of Rows: 2
Row Spacing - Mating: 0.118" (3.00mm)
Mounting Type: Through Hole, Right Angle
Termination: Solder
Fastening Type: Locking Ramp
Contact Length - Post: 0.125" (3.18mm)
Insulation Height: 0.290" (7.37mm)
Contact Shape: Square
Contact Finish - Mating: Tin
Contact Finish Thickness - Mating: 100µin (2.54µm)
Contact Finish - Post: Tin
Contact Material: Brass
Insulation Material: Liquid Crystal Polymer (LCP), Glass Filled
Features: Board Lock
Material Flammability Rating: UL94 V-0
Insulation Color: Black
Applications: General Purpose, Medical, Military, Telecommunications
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Option
GENERAL PURPOSE
Manufacturer Series
43045
Product Type
POWER CONNECTOR
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
2 Positions Right Angle Through Hole Header Connector Tin
Image is representative only