Single Pole Speakers Alnico 450 ±90Hz 0.4w 82 ±3dba 8 ±15% Ohm Round Solder Lug

You may also like:
TQ-100F-R TQ-100F-R
SP801W SP801W
TR-050F TR-050F
KWT2340F12L-2E KWT2340F12L-2E
AST-1708MR-R AST-1708MR-R
TQ-066F-R TQ-066F-R

$2.25 ea

36 ship on Dec. 16
200 ship on Jan. 31


  • Jameco Part no.: 88411
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A0200-R
  • Jameco Catalog
# of units Price
1+ $2.25
10+ $1.99
100+ $1.75

Request a Large Quantity Quote

Alnico (Aluminum, Nickel, Cobalt) Round Speakers

Features:
  • Paper diaphragm
  • Large magnet
  • Wide frequency response
  • Pre-tinned solder lugs
  • Input Power: 0.2W nominal / 0.4W maximum
  • Sound output: 87dB
  • Frequency: 430-4500Hz
  • Impedance: 8Ω
  • Magnet size: 0.5"Dia. x 0.4"H
  • Speaker size: 2.0"Dia. x 0.8"H

    Report a problem
    Suggest a product
  • Specification Value
    Impedance (Ohms)8
    Size (Diameter x Depth) (inch)2.0 x 0.8
    Nominal Input Power (W)0.2
    Input Power (max) (W)0.4
    Ouput SPL (dB)82
    Frequency Range (Hz)430 - 4500
    Magnet Size (Diameter x H) (inches)0.5 x 0.4
    Magnet MaterialAlnico
    Termination MethodSolderable Lug


    Report a problem
    Suggest a product