1 Pair Common Cathode Schottky Diode Array 80V Through Hole TO-220

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
STTH2003CT STTH2003CT

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 886681
  • Manufacturer: Motorola
  • Manufacturer no.: MBR2080CT
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.35
100+ $0.25

Request a Large Quantity Quote

1 Pair Common Cathode Schottky Diode Array 80V Through Hole TO-220

Features:

  • Reverse DC Voltage: 80V
  • Max Forward Current: 10A
  • Mounting Type: Through Hole
  • Packaging: TO-220
  • Operating Temperature:-55°C to 150°


Report a problem
Suggest a product
Specification Value
ApplicationSchottky Rectifier
Peak Repetitive Reverse Voltage80 V
Average Forward Current-Max (A)20
Peak Forward Voltage0.85 V
Supplier PackageTO-220
MountingThrough Hole
Pin_Count3
PackagingRail
FamilyMBR2080CT
Product Length10.28mm(Max)
Product Width4.82mm(Max)
Product Height9.28mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Peak Non-Repetitive Surge Current150A
Peak Reverse Current100uA
ConfigurationDual Common Cathode


Report a problem
Suggest a product