Specification |
Value |
Application | Schottky Diode |
Peak Repetitive Reverse Voltage | 60 V |
Average Forward Current-Max (A) | 3 |
Peak Forward Voltage | 1.08 V @ 9.4 A |
Package | Case 267-05 |
Mounting | Through Hole |
Pins | 2 |
Packaging | Bag |
Family | MBR360 |
Product Length | 9.5mm(Max) |
Product Width | 5.3mm(Max) |
Product Height | 5.3mm(Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Peak Non-Repetitive Surge Current | 80A |
Peak Reverse Current | 600uA |
Configuration | Single |
Report a problem
Suggest a product