Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC L7812CV 12V 1A Positive Voltage Regulator (0-to-125C Temp.)

You may also like:
7812T 7812T
L7812ACV L7812ACV
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
78L05 78L05
7809T 7809T

$0.45 ea

1,165 ship on Sep. 30
More Available – 3 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.21
500+ $0.19

Request a Large Quantity Quote

Standard Regulator 12 Volt 1 Amp 3 Pin 3+Tab

Specifications

The L7800 series of three-terminal positive regulators is useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features

  • Output current to 1A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Voltage Output (V)(Min/Fixed)12
Current Output (A)1.5
Output TypeFixed


Report a problem
Suggest a product