IC Quad CMOS Line Driver RS-232 PDIP-14 (DS14C88AN)

You may also like:
MAX3232CPE+ MAX3232CPE+
LT1537CG LT1537CG
MAX232N MAX232N
MAX232CPE MAX232CPE
SN75188N SN75188N
SN75189N SN75189N

$0.59 ea

10% discount applied in cart

606 ship on May. 17


  • Jameco Part no.: 889575
  • Manufacturer: National Semiconductor
  • Manufacturer no.: SN75C188AN
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

Quad CMOS Line Driver RS-232 PDIP-14

The DS14C88, pin-for-pin compatible to the DS1488/MC1488, is a quad line drivers designed to interface data terminal equipment (DTE) with data circuit-terminating equipment (DCE). This device translates standard TTL/CMOS logic levels to levels conforming to EIA-232-D and CCITT V.28 standards.

Features

  • Meets EIA-232D and CCITT V.28 standards
  • LOW power consumption
  • Wide power supply range: ±5V to ±12V

Specifications

  • Type: Driver
  • Protocol: RS232
  • Number of Drivers/Receivers: 4/0
  • Voltage - Supply: 4.5V to 12.6V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: PDIP-14


Report a problem
Suggest a product
Specification Value
PackageDIP-14


Report a problem
Suggest a product