# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.79 |
100+ | $1.45 |
500+ | $1.25 |
Specification | Value |
---|---|
Supplier Package | TO-247-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 100 V |
Maximum Collector Base Voltage | 100 V |
Minimum DC Current Gain | 500 @ 10A |
Maximum Collector Cut-off Current | 1000uA |
Maximum Collector Emitter Saturation Voltage | [email protected]@5A, [email protected]@10A |
Configuration | Single |
Maximum Continuous DC Collector Current | 10A |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | [email protected] |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Tube |
Pin_Count | 3 |
Family | TIP |
Product Width | 5.15mm |
Product Height | 20.15mm |
Product Length | 15.75mm |
Product Type | Darlington BJT |