# of units | Price |
---|---|
5+ | $23.45 |
25+ | $21.23 |
50+ | $19.74 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 1054869 |
Gender | RCP/RCP |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold Over Copper |
Contact Material | Beryllium Copper |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 18GHz |
Insulation Material | Polytetrafluoroethylene Fluorocarbon |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Mounting | Panel Mount |
Depth | 9.5mm |
Product Length | 22.2mm |