Specification |
Value |
Body Shell Style | RECEPTACLE |
Contact Gender | FEMALE |
Total Number of Contacts | 25 |
Termination Type | IDC |
Body Orientation | Right Angle |
Mounting Type | CABLE |
Contact Material | Phosphor Bronze |
Product Type | D SUBMINIATURE CONNECTOR |
Lead Finish | Bright Tin |
Packaging | Rail / Tube |
Product Depth | 12.6 mm |
Product Length | 53.09 mm |
Product Height (mm) | 18.62 |
Pitch (mm) | 2.77 mm |
Contact Plating | Gold Over Nickel |
Housing Material | Thermoplastic |
Number of Ports | 1 |
Number of Terminals | 25 |
Report a problem
Suggest a product