Connector IDC Connector Female 14 Position 2.54mm IDT Right Angle Cable Mount

TE Connectivity
1658621-2
You may also like:
22-01-3027 22-01-3027
22-01-3037 22-01-3037
22-01-3047 22-01-3047
22-01-2027 22-01-2027
22-01-2047 22-01-2047
22-01-2037 22-01-2037
Price Reduced

$2.19 ea

4,502 ship on Sep. 27


  • Jameco Part no.: 901407
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658621-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
25+ $2.19
125+ $1.99
625+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Connector IDC Connector Female 14 Position 2.54 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
GenderF
Number of Contacts14
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
TypeIDC Connector
Family1658621
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth7.49mm
Product Height15.97mm
Product Length22.35mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product